The API Delevan P160-272GS is a ferrite inductor with a nonstandard package and surface mount design. It has a maximum DC resistance of 120 milliohms and an inductance of 2.7 microhenries. The inductor can handle a maximum DC current of 1.011 amps and operates within a temperature range of -55°C to 125°C. The P160-272GS is not RoHS compliant and is not radiation hardened.
API Delevan P160-272GS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 2.7uH |
| Max DC Current | 1.011A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 935mA |
| Series | P160 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P160-272GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.