This surface mount fixed inductor has a ferrite core material and a nonstandard package case. It features a DC resistance of 160mR and an inductance of 3.3uH. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
API Delevan P160-332JS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 3.3uH |
| Max DC Current | 876mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 829mA |
| Series | P160 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P160-332JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.