This surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor's inductance is 390nH with a DC resistance of 35mR and a tolerance of 10%. It can handle a maximum DC current of 1.873A and is suitable for use in applications where radiation hardening is not required.
API Delevan P160-391KS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 35mR |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 390nH |
| Max DC Current | 1.873A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.417A |
| Series | P160 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P160-391KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.