The P160-392JS is a surface mount fixed inductor with a ferrite core and 3.9uH inductance. It has a maximum DC current rating of 850mA and a maximum operating temperature of 125°C. The inductor is nonstandard in package and is not RoHS compliant. It is available in bulk packaging and is not radiation hardened.
API Delevan P160-392JS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 170mR |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 3.9uH |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 784mA |
| Series | P160 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P160-392JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.