This surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a DC resistance of 1.9 ohms and an inductance of 47 microhenries. It can handle a maximum DC current of 254 milliamperes. The inductor is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan P160-473GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P160-473GS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.9R |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 47uH |
| Max DC Current | 254mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 223mA |
| Series | P160 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P160-473GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.