This surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a DC resistance of 1.9 ohms and an inductance of 47 microhenries. The inductor is rated for a maximum DC current of 254 milliamperes and operates within a temperature range of -55°C to 125°C. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
API Delevan P160-473JS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.9R |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 47uH |
| Max DC Current | 254mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 223mA |
| Series | P160 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P160-473JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.