This surface mount fixed inductor has a ferrite core and a nonstandard package. It has a maximum operating temperature range of -55°C to 125°C and a maximum DC current rating of 1.73A. The inductor has a DC resistance of 41 milliohms and an inductance of 560 nanohenries. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
API Delevan P160-561FS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 41mR |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 560nH |
| Max DC Current | 1.73A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.071A |
| Series | P160 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.