Inductor Power Chip Unshielded Wirewound 0.56uH 2% 100KHz Ferrite 1.73A 0.041Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan P160-561GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P160-561GS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 41mR |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 560nH |
| Max DC Current | 1.73A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.071A |
| Series | P160 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P160-561GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.