The P160-682KS is a surface mount fixed inductor from API Delevan. It features a nonstandard package and a ferrite core material. The inductor has a DC resistance of 280mR and an inductance of 6.8uH. It can handle a maximum DC current of 662mA and operates within a temperature range of -55°C to 125°C. The inductor is available in bulk packaging and is not radiation hardened or RoHS compliant.
API Delevan P160-682KS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 280mR |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 6.8uH |
| Max DC Current | 662mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 592mA |
| Series | P160 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P160-682KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.