This ferrite fixed inductor from API Delevan has a nonstandard package and is designed for surface mount applications. It features a core material of ferrite and a maximum DC resistance of 50 milliohms. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
API Delevan P160-821FS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 820nH |
| Max DC Current | 1.567A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.706A |
| Series | P160 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.