The P160R-182GS is a surface mount ferrite inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 93mR and an inductance of 1.8uH. The inductor can handle a maximum DC current of 1.149A and is not radiation hardened. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the API Delevan P160R-182GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P160R-182GS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 93mR |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 1.8uH |
| Max DC Current | 1.149A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.16A |
| Series | P160R |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P160R-182GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.