The P160R-331KS is a fixed inductor from API Delevan with a core material of ferrite and a nonstandard package. It has a DC resistance of 33 milliohms and an inductance of 330 nanohenries. The inductor is rated for a maximum DC current of 1.929 amps and operates within a temperature range of -55°C to 125°C. It is RoHS compliant and available in bulk packaging.
API Delevan P160R-331KS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 33mR |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 330nH |
| Max DC Current | 1.929A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.636A |
| Series | P160R |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.