The P160R-472GS is a surface mount fixed inductor from API Delevan with a nonstandard package and ferrite core material. It has a DC resistance of 240mR and an inductance of 4.7uH. The inductor can handle a maximum DC current of 715mA and operates within a temperature range of -55°C to 125°C. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the API Delevan P160R-472GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P160R-472GS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 4.7uH |
| Max DC Current | 715mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 707mA |
| Series | P160R |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P160R-472GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.