This fixed inductor from API Delevan features a ferrite core and a nonstandard package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is surface mountable and has a DC resistance of 41mR. It is also RoHS compliant and has a tolerance of 3%.
Checking distributor stock and pricing after the page loads.
API Delevan P160R-561HS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 41mR |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 560nH |
| Max DC Current | 1.73A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.071A |
| Series | P160R |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 3% |
| RoHS | Compliant |
No datasheet is available for this part.