Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 260mA with a DC resistance of 2.064Ω. Designed for surface mounting in an 1812 case code, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 260mA |
| DC Resistance (DCR) | 2.064R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 366mA |
| Series | P1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |