
The P1812R-103KTR is a fixed inductor from API Delevan with a height of 3.4mm and a length of 4.73mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is available in a package quantity of 500 and is packaged in tape and reel. It is a shielded component with a termination of SMD/SMT.
API Delevan P1812R-103KTR technical specifications.
| Height | 3.4mm |
| Inductance | 10uH |
| Length | 4.73mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.