This ferrite fixed inductor has a 100uH inductance value and a maximum DC current rating of 180mA. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The inductor is packaged in a nonstandard case and is available on tape and reel. It is compliant with RoHS regulations and is not radiation hardened.
API Delevan P1812R-104H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.32R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 100uH |
| Length | 4.83mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 238mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.