
This ferrite fixed inductor has a 12uH inductance value and a DC resistance of 670mR. It can handle a maximum DC current of 550mA and operates within a temperature range of -55°C to 125°C. The inductor is surface mountable and comes in a nonstandard package case. It is RoHS compliant and is available in a tape and reel packaging.
Sign in to ask questions about the API Delevan P1812R-123G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1812R-123G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 670mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 12uH |
| Length | 4.83mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 752mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-123G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.