
This 1812 ferrite fixed inductor has a DC resistance of 670 milliohms and an inductance of 12 microhenries. It can handle a maximum DC current of 550 milliamperes and operates within a temperature range of -55°C to 125°C. The inductor is designed for surface mount applications and is packaged in tape and reel format.
Sign in to ask questions about the API Delevan P1812R-123K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1812R-123K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 670mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 752mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-123K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.