This surface mount fixed inductor features a ferrite core, nonstandard package, and unshielded construction. It has a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. The inductor has a DC resistance of 222mR and an inductance of 1.5uH, with a saturation current of 1.98A and a tolerance of 3%. It is available in a tape and reel packaging option.
API Delevan P1812R-152H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 222mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1.5uH |
| Length | 4.83mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.98A |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.