The P1812R-153G is a surface mount fixed inductor from API Delevan. It features a ferrite core material and a nonstandard package. The inductor has a maximum DC current rating of 450mA and a maximum operating temperature range of -55°C to 125°C. It is available in a tape and reel packaging and is compliant with RoHS regulations.
API Delevan P1812R-153G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 780mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 15uH |
| Length | 4.83mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 693mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
