
Surface mount fixed inductor featuring 15µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a current rating of 450mA with a DC resistance of 780mΩ at 1kHz. Housed in an 1812 case code, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the API Delevan P1812R-153K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1812R-153K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Resistance (DCR) | 780mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 693mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-153K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
