The P1812R-182KTR is a fixed inductor with an inductance of 1.8uH and a tolerance of 10%. It has a maximum DC current rating of 900mA and operates over a temperature range of -55°C to 155°C. The inductor is packaged in tape and reel quantities of 500 and has a self-resonant frequency of 1kHz. It is designed for surface mount applications with a termination type of SMD/SMT and a package size of 3.4x3.4mm.
API Delevan P1812R-182KTR technical specifications.
| Height | 3.4mm |
| Inductance | 1.8uH |
| Length | 4.83mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1kHz |
| Series | P1812 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.