
The P1812R-184G is a surface mount fixed inductor with a ferrite core and a maximum operating temperature of 125°C. It has a DC resistance of 8.4 ohms and an inductance of 180 microhenries. The inductor is designed for surface mount applications and is packaged in tape and reel. It is RoHS compliant and has a tolerance of 2%. The inductor is not radiation hardened and has a maximum DC current rating of 120 milliamperes.
Sign in to ask questions about the API Delevan P1812R-184G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1812R-184G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.4R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 180uH |
| Length | 4.83mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 158mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-184G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.