Surface mount fixed inductor featuring 2.2µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a current rating of 850mA and a DC resistance of 268mΩ. Operating across a temperature range of -55°C to 125°C, it is packaged in an 1812 (4532 metric) case code, supplied on tape and reel.
Sign in to ask questions about the API Delevan P1812R-222K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1812R-222K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 268mR |
| Depth | 3.4mm |
| Height | 0.134inch |
| Height - Seated (Max) | 0.134inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Lead Length | 1.37mm |
| Length | 0.177inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.697A |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-222K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.