Inductor Power Unshielded Wirewound 22uH 2% 1KHz Ferrite 0.37A 1.2Ohm DCR 1812 T/R
API Delevan P1812R-223G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 22uH |
| Length | 4.83mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 515mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-223G to view detailed technical specifications.
No datasheet is available for this part.