
Surface mount wirewound fixed inductor with 22µH inductance and 10% tolerance, tested at 1kHz. Features a ferrite core, 0.37A maximum DC current rating, and 1.2Ω DC resistance. Operates within a -55°C to 125°C temperature range. Housed in an 1812 (4532 metric) case with SMD/SMT termination, supplied on tape and reel.
Sign in to ask questions about the API Delevan P1812R-223K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1812R-223K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 3.4mm |
| Height | 0.134inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.19inch |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 515mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-223K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.