
The API Delevan P1812R-224J is a fixed inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 9.68 ohms and an inductance of 220 microhenries. The inductor is rated for a maximum DC current of 120 milliamperes and operates over a temperature range of -55°C to 125°C. It is packaged in a surface mount configuration and is available on tape and reel.
Sign in to ask questions about the API Delevan P1812R-224J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1812R-224J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.68R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 220uH |
| Length | 4.83mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 143mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-224J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.