The P1812R-272G is a fixed inductor from API Delevan with a core material of ferrite and a nonstandard package. It has a DC resistance of 288 milliohms and an inductance of 2.7 microhenries. The inductor is rated for a maximum DC current of 800 milliamperes and can operate between -55°C and 125°C. It is available in a surface mount package and is RoHS compliant.
API Delevan P1812R-272G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 288mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 2.7uH |
| Length | 4.83mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.513A |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.