
Surface mount fixed inductor featuring 3.3µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and operates within a -55°C to 125°C temperature range. It offers a 750mA current rating, 0.323 Ohm DC resistance, and a saturation current of 1.397A, packaged in an 1812 case for tape and reel delivery.
Sign in to ask questions about the API Delevan P1812R-332K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1812R-332K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 323mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Lead Length | 1.37mm |
| Length | 4.83mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.397A |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-332K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
