The P1812R-333H is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a maximum DC current rating of 300mA and an operating temperature range of -55°C to 125°C. The inductor has a saturation current of 425mA and a tolerance of 3%. It is RoHS compliant and available in tape and reel packaging.
API Delevan P1812R-333H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.578R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 33uH |
| Length | 4.83mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 425mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-333H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.