
Surface mount fixed inductor featuring 330µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound ferrite core component offers a 90mA current rating and a DC resistance of 15.24 Ohms. Designed for surface mounting with an 1812 case code, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the API Delevan P1812R-334K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1812R-334K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Resistance (DCR) | 15.24R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 0.19inch |
| Max DC Current | 90mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 118mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-334K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.