The P1812R-392J is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 0.7A and a nominal inductance of 3.9uH. The inductor is unshielded and has a DC resistance of 0.347 ohms. It is available in a 1812 package with a length of 4.83mm, a width of 3.4mm, and a height of 3.4mm. The inductor is suitable for power inductor applications.
API Delevan P1812R-392J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.83 |
| Tolerance | 5 |
| Package Width | 3.4 |
| Package Height | 3.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.347 |
| Rated Current-Max | 0.7 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.