This surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a maximum DC current rating of 280mA and a maximum operating temperature of 125°C. The inductor's inductance is 39uH with a DC resistance of 1.848R. It is available in a tape and reel packaging and is RoHS compliant.
API Delevan P1812R-393G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.848R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 39uH |
| Length | 4.83mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 376mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.