
The P1812R-472G is a surface mount ferrite inductor with a 4.7uH inductance value and a maximum DC current rating of 650mA. It has a nonstandard package case and is packaged on tape and reel. The inductor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It has a DC resistance of 401mR and a saturation current of 1.131A.
Sign in to ask questions about the API Delevan P1812R-472G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1812R-472G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 401mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 4.7uH |
| Length | 4.83mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.131A |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-472G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.