The P1812R-473H is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a maximum DC current rating of 260mA and a maximum operating temperature of 125°C. The inductor's inductance is 47uH with a tolerance of 3%. It is available in a tape and reel packaging and is RoHS compliant.
API Delevan P1812R-473H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.064R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 47uH |
| Length | 4.83mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 366mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-473H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.