
Surface mount fixed inductor featuring 56µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and operates within a -55°C to 125°C temperature range. It supports a maximum DC current of 240mA and has a DC resistance of 2.268Ω. Packaged in a 1812 case, it is supplied on tape and reel, is RoHS compliant, and lead-free.
Sign in to ask questions about the API Delevan P1812R-563K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1812R-563K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.268R |
| Depth | 3.4mm |
| Height | 0.134inch |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Lead Length | 1.37mm |
| Length | 0.19inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 336mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-563K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.