
Surface mount fixed inductor featuring 6.8µH inductance and 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and operates within a -55°C to 125°C temperature range. It supports a maximum DC current of 600mA and has a DC resistance of 472mΩ. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications with an 1812 case code.
Sign in to ask questions about the API Delevan P1812R-682K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan P1812R-682K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 472mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 990mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-682K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.