This surface mount fixed inductor has a ferrite core and a nonstandard package. It features a DC resistance of 3.408 ohms and an inductance of 68 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use in surface mount applications and is available on tape and reel. The inductor is RoHS compliant and is not radiation hardened.
API Delevan P1812R-683H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.408R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 68uH |
| Length | 4.83mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 297mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.