Inductor Power Wirewound 120uH 5% 10KHz Ferrite 0.35A 2.38Ohm DCR 3519 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan P3519-124J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.4 |
| Tolerance | 5 |
| Package Width | 5.08 |
| Package Height | 4.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.38 |
| Rated Current-Max | 0.35 |
| Test Frequency | 0.01 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan P3519-124J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.