The P3519-223J is a 22uH wirewound ferrite inductor with a 5% tolerance and a maximum DC current of 0.87A. It has a maximum DC resistance of 0.39 Ohm and is available in a 3519 case size. The inductor is designed to operate over a temperature range of -55 to 130 degrees Celsius. It is a surface mount fixed inductor suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.87A |
| Max DC Resistance | 0.39Ohm |
| Case Size | 3519 |
| Product Length | 9.4mm |
| Height | 4.7mm |
| Product Depth | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |