The P3519R-331K is a general purpose inductor with a nominal inductance of 0.33uH and a tolerance of 10%. It is designed for use as a power inductor and has a maximum operating temperature of 130 degrees Celsius. The inductor is available in a surface mount package with dimensions of 9.4mm in length, 5.08mm in width, and 4.7mm in height. It has a maximum rated current of 3.97A and a DC resistance of 0.02 ohms. The inductor is not shielded and has a test frequency of 0.01 Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan P3519R-331K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.4 |
| Tolerance | 10 |
| Package Width | 5.08 |
| Package Height | 4.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 3.97 |
| Test Frequency | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan P3519R-331K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.