Power Choke Unshielded Wirewound 27uH 10% 1KHz Ferrite 1.45A 0.11Ohm DCR T/R
Sign in to ask questions about the API Delevan PD104-273K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan PD104-273K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 9.2mm |
| Height | 0.157inch |
| Inductance | 27uH |
| Length | 0.386inch |
| Max DC Current | 1.45A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.346inch |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan PD104-273K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.