
The PD104R-822M is a surface mount fixed inductor with a wirewound technology and ferrite core material. It has a maximum inductance of 8.2uH with a tolerance of 20%. The inductor can handle a maximum DC current of 2.55A and has a maximum DC resistance of 0.05 ohms. The operating temperature range is from -55C to 125C.
Sign in to ask questions about the API Delevan PD104R-822M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan PD104R-822M technical specifications.
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 9.2 |
| Product Height (mm) | 4 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 2.55A |
| Maximum Saturation Current | 2.55A |
| Max DC Resistance | 0.05Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan PD104R-822M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.