This 56uH ferrite inductor features a 10% tolerance and a maximum DC current of 1.17A. It is designed for surface mount applications and is available in bulk packaging. The inductor measures 0.386inch in length and 0.346inch in width, with a height of 0.213inch and a depth of 9.2mm.
Sign in to ask questions about the API Delevan PD105-563K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan PD105-563K technical specifications.
| Core Material | Ferrite |
| Depth | 9.2mm |
| Height | 0.213inch |
| Inductance | 56uH |
| Length | 0.386inch |
| Max DC Current | 1.17A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.346inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PD105-563K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.