This ferrite fixed inductor has a nominal inductance of 2.7uH with a tolerance of 20%. It can handle a maximum DC current of 1.58A. The inductor is packaged in bulk quantities of 6000 units. It is designed for surface mount applications and is not radiation hardened or RoHS compliant.
API Delevan PD43-272M technical specifications.
| Core Material | Ferrite |
| Depth | 4.2mm |
| Height | 0.137inch |
| Inductance | 2.7uH |
| Length | 0.165inch |
| Max DC Current | 1.58A |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.153inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.