Power Choke Unshielded Wirewound 15uH 20% 1KHz Ferrite 0.77A 0.235Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan PD43R-153M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 235mR |
| Depth | 4.2mm |
| Height | 3.5mm |
| Inductance | 15uH |
| Length | 4.2mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 770mA |
| Series | PD43R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PD43R-153M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.