This fixed inductor features a ferrite core material and a nonstandard package case. It has a DC resistance of 587 milliohms and an inductance of 39 microhenries. The inductor is rated for a maximum DC current of 520 milliamperes and operates within a temperature range of -55°C to 125°C. It is available in a surface mount package and is RoHS compliant.
API Delevan PD43R-393K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 587mR |
| Depth | 4.2mm |
| Height | 3.5mm |
| Inductance | 39uH |
| Length | 4.2mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Series | PD43R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PD43R-393K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.