Power Choke Unshielded Wirewound 100uH 10% 1KHz Ferrite 0.51A 0.48Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 480mR |
| Depth | 7.1mm |
| Height | 3.5mm |
| Inductance | 100uH |
| Length | 7.7mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 510mA |
| Series | PD73R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6.9mm |
| RoHS | Compliant |