Inductor Power Unshielded Toroid 100uH 15% 1KHz Powdered Iron 5.1A 50mOhm DCR RDL Bulk
Sign in to ask questions about the API Delevan PT100-1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan PT100-1100 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Depth | 12.7mm |
| Inductance | 100uH |
| Lead/Base Style | Radial |
| Max DC Current | 5.1A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PT100-1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.